Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT3PLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT3PLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT3PLS |
Description | 3FT PURPLE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH3PL | StarTech.com | 16 | 5214-N6PATCH3PL-ND | 119,71000 Kč | Parametric Equivalent |
| MP-64RJ45UNNP-003 | Amphenol Cables on Demand | 7 | MP-64RJ45UNNP-003-ND | 116,17000 Kč | Parametric Equivalent |
| N201-003-PU | Eaton Tripp Lite | 61 | TL926-ND | 101,15000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |




