Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT25PLS

DigiKey Part Number
5214-N6PAT25PLS-ND
Manufacturer
Manufacturer Product Number
N6PAT25PLS
Description
25FT PURPLE SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Purple
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1347,66000 Kč347,66 Kč
10295,46000 Kč2 954,60 Kč
25276,95280 Kč6 923,82 Kč
50263,73860 Kč13 186,93 Kč
100251,15240 Kč25 115,24 Kč
250235,44024 Kč58 860,06 Kč
500224,21664 Kč112 108,32 Kč
Manufacturers Standard Package
Unit Price without VAT:347,66000 Kč
Unit Price with VAT:420,66860 Kč