
N6PAT1PLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT1PLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT1PLS |
Description | 1FT PURPLE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,22000 Kč | 132,22 Kč |
| 10 | 112,41100 Kč | 1 124,11 Kč |
| 25 | 105,35360 Kč | 2 633,84 Kč |
| 50 | 100,32320 Kč | 5 016,16 Kč |
| 100 | 95,53280 Kč | 9 553,28 Kč |
| 250 | 89,55268 Kč | 22 388,17 Kč |
| 500 | 85,28106 Kč | 42 640,53 Kč |
| 1 000 | 81,21361 Kč | 81 213,61 Kč |
| 2 500 | 76,13576 Kč | 190 339,40 Kč |
| Unit Price without VAT: | 132,22000 Kč |
|---|---|
| Unit Price with VAT: | 159,98620 Kč |

