
N6PAT10YLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT10YLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT10YLS |
Description | 10FT YELLOW SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,22000 Kč | 205,22 Kč |
| 10 | 174,35200 Kč | 1 743,52 Kč |
| 25 | 163,43200 Kč | 4 085,80 Kč |
| 50 | 155,63200 Kč | 7 781,60 Kč |
| 100 | 148,20340 Kč | 14 820,34 Kč |
| 250 | 138,92848 Kč | 34 732,12 Kč |
| 500 | 132,30228 Kč | 66 151,14 Kč |
| 1 000 | 125,99496 Kč | 125 994,96 Kč |
| Unit Price without VAT: | 205,22000 Kč |
|---|---|
| Unit Price with VAT: | 248,31620 Kč |

