Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT10ORS

DigiKey Part Number
5214-N6PAT10ORS-ND
Manufacturer
Manufacturer Product Number
N6PAT10ORS
Description
10FT ORANGE SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1205,22000 Kč205,22 Kč
10174,35200 Kč1 743,52 Kč
25163,43200 Kč4 085,80 Kč
50155,63200 Kč7 781,60 Kč
100148,20340 Kč14 820,34 Kč
250138,92848 Kč34 732,12 Kč
500132,30228 Kč66 151,14 Kč
1 000125,99496 Kč125 994,96 Kč
Manufacturers Standard Package
Unit Price without VAT:205,22000 Kč
Unit Price with VAT:248,31620 Kč