Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6LPATCH6INBK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH6INBK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH6INBK |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT6INBKS | StarTech.com | 37 | 5214-N6PAT6INBKS-ND | 92,60000 Kč | Parametric Equivalent |
| N6PATCH6INBK | StarTech.com | 496 | 5214-N6PATCH6INBK-ND | 94,89000 Kč | Parametric Equivalent |
| N201-06N-BK | Eaton Tripp Lite | 1 765 | TL2083-ND | 85,72000 Kč | Parametric Equivalent |
| UTP28SP6INBL | Panduit Corp | 0 | 298-23730-ND | 335,15000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |





