
MXT101HQ | |
|---|---|
DigiKey Part Number | 5214-MXT101HQ-ND |
Manufacturer | |
Manufacturer Product Number | MXT101HQ |
Description | 6FT VGA MONITOR EXT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer StarTech.com | Number of Positions 15 |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| 10 | 281,52000 Kč | 2 815,20 Kč |
| 25 | 263,88600 Kč | 6 597,15 Kč |
| 50 | 251,29140 Kč | 12 564,57 Kč |
| 100 | 239,30160 Kč | 23 930,16 Kč |
| 250 | 224,33004 Kč | 56 082,51 Kč |
| 500 | 213,63576 Kč | 106 817,88 Kč |
| 1 000 | 203,45214 Kč | 203 452,14 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |


