Cable Stereo (3 Conductor, TRS), Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm, 1/8" (2) To Phone Jack, 3.5mm (1/8") 0.7' (21.84cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUYHSMFF

DigiKey Part Number
5214-MUYHSMFF-ND
Manufacturer
Manufacturer Product Number
MUYHSMFF
Description
HEADSET ADAPTER FOR HEADSETS WIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS), Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm, 1/8" (2) To Phone Jack, 3.5mm (1/8") 0.7' (21.84cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Jack, 3.5mm, 1/8" (2)
2nd Connector
Phone Jack, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS), Stereo (4 Conductor, TRRS)
Length
0.7' (21.84cm)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Factory Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,78600 Kč337,86 Kč
2531,67320 Kč791,83 Kč
5030,15740 Kč1 507,87 Kč
10028,71690 Kč2 871,69 Kč
25026,91776 Kč6 729,44 Kč
50025,63268 Kč12 816,34 Kč
1 00024,40934 Kč24 409,34 Kč
2 50022,88177 Kč57 204,42 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč