MUFMRCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUFMRCA

DigiKey Part Number
5214-MUFMRCA-ND
Manufacturer
Manufacturer Product Number
MUFMRCA
Description
6IN STEREO AUDIO CABLE - 3.5MM F
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phono (RCA) Plug (2) 0.5' (15.20cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo (3 Conductor, TRS)
Length
0.5' (15.20cm)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,22000 Kč186,22 Kč
10158,22500 Kč1 582,25 Kč
25148,31800 Kč3 707,95 Kč
50141,23160 Kč7 061,58 Kč
100134,49100 Kč13 449,10 Kč
250126,07400 Kč31 518,50 Kč
500120,06120 Kč60 030,60 Kč
1 000114,33670 Kč114 336,70 Kč
Manufacturers Standard Package
Unit Price without VAT:186,22000 Kč
Unit Price with VAT:225,32620 Kč