


MU6MMS2RA | |
|---|---|
DigiKey Part Number | 5214-MU6MMS2RA-ND |
Manufacturer | |
Manufacturer Product Number | MU6MMS2RA |
Description | 3.5 RIGHT ANGLE STEREO CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,49700 Kč | 1 164,97 Kč |
| 30 | 107,80367 Kč | 3 234,11 Kč |
| 50 | 103,98620 Kč | 5 199,31 Kč |
| 100 | 99,02030 Kč | 9 902,03 Kč |
| 250 | 92,82040 Kč | 23 205,10 Kč |
| 500 | 88,39276 Kč | 44 196,38 Kč |
| 1 000 | 84,17720 Kč | 84 177,20 Kč |
| 2 500 | 78,91401 Kč | 197 285,03 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |


