USB to DisplayPort
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST14CD122DP

DigiKey Part Number
5214-MST14CD122DP-ND
Manufacturer
Manufacturer Product Number
MST14CD122DP
Description
2-PORT USB-C MST HUB - DUAL-DP U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to DisplayPort
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB to DisplayPort
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
DisplayPort Female (2)
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 2 581
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 037,72000 Kč1 037,72 Kč
10920,48900 Kč9 204,89 Kč
25877,64920 Kč21 941,23 Kč
50846,58900 Kč42 329,45 Kč
100816,63110 Kč81 663,11 Kč
250778,64784 Kč194 661,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 037,72000 Kč
Unit Price with VAT:1 255,64120 Kč