
MDP2VGAMM10B | |
|---|---|
DigiKey Part Number | 5214-MDP2VGAMM10B-ND |
Manufacturer | |
Manufacturer Product Number | MDP2VGAMM10B |
Description | 10FT MDP TO VGA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to VGA | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | VGA Male | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 10 | 195,07100 Kč | 1 950,71 Kč |
| 25 | 185,96680 Kč | 4 649,17 Kč |
| 50 | 179,37760 Kč | 8 968,88 Kč |
| 100 | 173,02350 Kč | 17 302,35 Kč |
| 250 | 164,97120 Kč | 41 242,80 Kč |
| 500 | 159,13124 Kč | 79 565,62 Kč |
| 1 000 | 153,49916 Kč | 153 499,16 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |



