



MDP2HD4K60S | |
|---|---|
DigiKey Part Number | 5214-MDP2HD4K60S-ND |
Manufacturer | |
Manufacturer Product Number | MDP2HD4K60S |
Description | MINI DISPLAYPORT TO HDMI - 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage High Definition Multimedia Interface, Multi Media |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,89000 Kč | 1 112,89 Kč |
| 10 | 945,98100 Kč | 9 459,81 Kč |
| 25 | 886,77920 Kč | 22 169,48 Kč |
| 50 | 844,48920 Kč | 42 224,46 Kč |
| 100 | 804,22340 Kč | 80 422,34 Kč |
| 250 | 753,94832 Kč | 188 487,08 Kč |
| Unit Price without VAT: | 1 112,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,59690 Kč |



