MDP2DVI3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP2DVI3

DigiKey Part Number
5214-MDP2DVI3-ND
Manufacturer
Manufacturer Product Number
MDP2DVI3
Description
MDP TO DVI ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
DisplayPort to DVI
Convert From (Adapter End)
DisplayPort - Mini Female
Convert To (Adapter End)
DVI Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1378,06000 Kč378,06 Kč
10335,22100 Kč3 352,21 Kč
25319,61480 Kč7 990,37 Kč
50308,29400 Kč15 414,70 Kč
100297,37550 Kč29 737,55 Kč
250283,54012 Kč70 885,03 Kč
500273,50770 Kč136 753,85 Kč
Manufacturers Standard Package
Unit Price without VAT:378,06000 Kč
Unit Price with VAT:457,45260 Kč