New at DigiKey
Cable Assembly 13.1' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP2DPMM4M

DigiKey Part Number
5214-MDP2DPMM4M-ND
Manufacturer
Manufacturer Product Number
MDP2DPMM4M
Description
4M MINI DP TO DP ADAPTER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 13.1' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Mini DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
13.1' (4.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1747,32000 Kč747,32 Kč
10635,10600 Kč6 351,06 Kč
25595,35200 Kč14 883,80 Kč
50566,94600 Kč28 347,30 Kč
100539,91110 Kč53 991,11 Kč
250506,14924 Kč126 537,31 Kč
Manufacturers Standard Package
Unit Price without VAT:747,32000 Kč
Unit Price with VAT:904,25720 Kč