MDISPLPORT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDISPLPORT3

DigiKey Part Number
5214-MDISPLPORT3-ND
Manufacturer
Manufacturer Product Number
MDISPLPORT3
Description
3FT MINI DISPLAYPORT 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Mini DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 115
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1310,91000 Kč310,91 Kč
Manufacturers Standard Package
Unit Price without VAT:310,91000 Kč
Unit Price with VAT:376,20110 Kč