
MCM110ST2 | |
|---|---|
DigiKey Part Number | 5214-MCM110ST2-ND |
Manufacturer | |
Manufacturer Product Number | MCM110ST2 |
Description | MM FIBER MEDIA CONVERTER ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer StarTech.com | Fiber Type Multimode |
Packaging Box | Features LFPT |
Part Status Active | Distance 2km |
Type Unmanaged | Voltage - Input 100 ~ 240VAC |
Configuration Fixed | Connector Type RJ45, ST |
Copper Ports 1 | Mounting Type Desktop |
Copper Type 10/100 | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 599,22000 Kč | 2 599,22 Kč |
| 5 | 2 275,54400 Kč | 11 377,72 Kč |
| 10 | 2 154,33100 Kč | 21 543,31 Kč |
| Unit Price without VAT: | 2 599,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 145,05620 Kč |



