Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PATCH7BL

DigiKey Part Number
5214-M45PATCH7BL-ND
Manufacturer
Manufacturer Product Number
M45PATCH7BL
Description
7FT BLUE CAT5E UTP PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Factory Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1169,87000 Kč169,87 Kč
10144,31900 Kč1 443,19 Kč
25135,26920 Kč3 381,73 Kč
50128,81020 Kč6 440,51 Kč
100122,66400 Kč12 266,40 Kč
250114,98504 Kč28 746,26 Kč
500109,50122 Kč54 750,61 Kč
1 000104,27943 Kč104 279,43 Kč
Manufacturers Standard Package
Unit Price without VAT:169,87000 Kč
Unit Price with VAT:205,54270 Kč