
M45PATCH2BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH2BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH2BL |
Description | 2 FT BLUE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 Kč | 123,67 Kč |
| 10 | 105,00700 Kč | 1 050,07 Kč |
| 25 | 98,42960 Kč | 2 460,74 Kč |
| 50 | 93,72880 Kč | 4 686,44 Kč |
| 100 | 89,25320 Kč | 8 925,32 Kč |
| 250 | 83,66476 Kč | 20 916,19 Kč |
| 500 | 79,67302 Kč | 39 836,51 Kč |
| 1 000 | 75,87377 Kč | 75 873,77 Kč |
| 2 500 | 71,12902 Kč | 177 822,55 Kč |
| Unit Price without VAT: | 123,67000 Kč |
|---|---|
| Unit Price with VAT: | 149,64070 Kč |

