
M45PATCH15BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH15BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH15BL |
Description | 15FT BLUE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,88000 Kč | 201,88 Kč |
| Unit Price without VAT: | 201,88000 Kč |
|---|---|
| Unit Price with VAT: | 244,27480 Kč |

