


LSATA8 | |
---|---|
DigiKey Part Number | 5214-LSATA8-ND |
Manufacturer | |
Manufacturer Product Number | LSATA8 |
Description | 8IN LATCHING SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position SATA Receptacle to Receptacle 0.667' (203.20mm, 8.000") Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 2 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 0.667' (203.20mm, 8.000") | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 178,72000 Kč | 178,72 Kč |
20 | 144,68500 Kč | 2 893,70 Kč |
40 | 137,77475 Kč | 5 510,99 Kč |
60 | 133,88833 Kč | 8 033,30 Kč |
100 | 129,14810 Kč | 12 914,81 Kč |
260 | 120,72988 Kč | 31 389,77 Kč |
500 | 115,29030 Kč | 57 645,15 Kč |
1 000 | 109,79347 Kč | 109 793,47 Kč |
Unit Price without VAT: | 178,72000 Kč |
---|---|
Unit Price with VAT: | 216,25120 Kč |