
LP4P4ADAP | |
|---|---|
DigiKey Part Number | 5214-LP4P4ADAP-ND |
Manufacturer | |
Manufacturer Product Number | LP4P4ADAP |
Description | 6IN LP4 TO P4 POWER ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 4 | |
Number of Rows | 1, 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 122,92240 Kč | 3 073,06 Kč |
| 50 | 117,05540 Kč | 5 852,77 Kč |
| 100 | 111,46580 Kč | 11 146,58 Kč |
| 250 | 104,49024 Kč | 26 122,56 Kč |
| 500 | 99,50532 Kč | 49 752,66 Kč |
| 1 000 | 94,76082 Kč | 94 760,82 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |



