
IMC1GSFP60W | |
|---|---|
DigiKey Part Number | 5214-IMC1GSFP60W-ND |
Manufacturer | |
Manufacturer Product Number | IMC1GSFP60W |
Description | 60W POE+ FIBER TO ETHERNET MEDIA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 SFP/XFP Ports Singlemode/Multimode, SFP |
Datasheet | Datasheet |
Category | SFP/XFP Ports 1 |
Manufacturer StarTech.com | Features LFPT |
Packaging Box | MTU Jumbo |
Part Status Active | Voltage - Input 48V ~ 56V |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Copper Ports 1 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Ingress Protection IP30 |
Fiber Ports 1 | Operating Temperature -40°C ~ 75°C |
Fiber Type Singlemode/Multimode, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 862,73000 Kč | 7 862,73 Kč |
| 5 | 6 922,77400 Kč | 34 613,87 Kč |
| 10 | 6 581,39100 Kč | 65 813,91 Kč |
| Unit Price without VAT: | 7 862,73000 Kč |
|---|---|
| Unit Price with VAT: | 9 513,90330 Kč |


