
IM12D1500P | |
|---|---|
DigiKey Part Number | 5214-IM12D1500P-ND |
Manufacturer | |
Manufacturer Product Number | IM12D1500P |
Description | 12V DC UNIVERSAL POWER ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.8mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 54.02" (1.37m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.80" L x 2.00" W x 1.60" H (71.1mm x 50.8mm x 40.6mm) | |
Approval Agency | CE, FCC, GS, KC, TUV, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,88000 Kč | 1 078,88 Kč |
| 5 | 992,07200 Kč | 4 960,36 Kč |
| 10 | 956,87900 Kč | 9 568,79 Kč |
| 25 | 912,27080 Kč | 22 806,77 Kč |
| 50 | 879,92120 Kč | 43 996,06 Kč |
| 100 | 848,70560 Kč | 84 870,56 Kč |
| 250 | 809,14784 Kč | 202 286,96 Kč |
| Unit Price without VAT: | 1 078,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,44480 Kč |


