
ICUSB2321FIS | |
|---|---|
DigiKey Part Number | 5214-ICUSB2321FIS-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB2321FIS |
Description | 1 PORT USB TO SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to USB A Male Plug | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 729,45000 Kč | 3 729,45 Kč |
| 10 | 3 170,44600 Kč | 31 704,46 Kč |
| 25 | 2 972,17440 Kč | 74 304,36 Kč |
| 50 | 2 865,17720 Kč | 143 258,86 Kč |
| Unit Price without VAT: | 3 729,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 512,63450 Kč |





