
ICUSB1284 | |
|---|---|
DigiKey Part Number | 5214-ICUSB1284-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB1284 |
Description | 6 FT USB TO PARALLEL PRINTER ADA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to Parallel |
Datasheet | Datasheet |
Category | Type USB to Parallel |
Manufacturer StarTech.com | Convert From (Adapter End) USB - A 2.0 Male |
Packaging Box | Convert To (Adapter End) 36 Pos Socket Female |
Part Status Active | Includes USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,50000 Kč | 553,50 Kč |
| 10 | 490,93800 Kč | 4 909,38 Kč |
| 25 | 468,08080 Kč | 11 702,02 Kč |
| 50 | 451,50900 Kč | 22 575,45 Kč |
| 100 | 435,52960 Kč | 43 552,96 Kč |
| 250 | 415,26888 Kč | 103 817,22 Kč |
| 500 | 400,57534 Kč | 200 287,67 Kč |
| Unit Price without VAT: | 553,50000 Kč |
|---|---|
| Unit Price with VAT: | 669,73500 Kč |


