
HKLP50 | |
|---|---|
DigiKey Part Number | 5214-HKLP50-ND |
Manufacturer | |
Manufacturer Product Number | HKLP50 |
Description | CBL TIE LOCKING BLACK 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.700" (17.78mm) |
Datasheet | Datasheet |
Category | Width 0.700" (17.78mm) |
Manufacturer StarTech.com | Length - Actual 50.00' (15.24m) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Nylon |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 50' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,38000 Kč | 601,38 Kč |
| 10 | 511,09100 Kč | 5 110,91 Kč |
| 25 | 479,09040 Kč | 11 977,26 Kč |
| 50 | 456,22780 Kč | 22 811,39 Kč |
| 100 | 434,46960 Kč | 43 446,96 Kč |
| 250 | 407,29904 Kč | 101 824,76 Kč |
| 500 | 387,88682 Kč | 193 943,41 Kč |
| Unit Price without VAT: | 601,38000 Kč |
|---|---|
| Unit Price with VAT: | 727,66980 Kč |


