
HKLP100 | |
|---|---|
DigiKey Part Number | 5214-HKLP100-ND |
Manufacturer | |
Manufacturer Product Number | HKLP100 |
Description | CBL TIE LOCKING BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.700" (17.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 100' | |
Bundle Diameter | - | |
Width | 0.700" (17.78mm) | |
Length - Actual | 100.00' (30.48m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,37000 Kč | 1 058,37 Kč |
| 10 | 899,60600 Kč | 8 996,06 Kč |
| 25 | 843,29840 Kč | 21 082,46 Kč |
| 50 | 803,07980 Kč | 40 153,99 Kč |
| 100 | 764,79010 Kč | 76 479,01 Kč |
| 250 | 723,06096 Kč | 180 765,24 Kč |
| Unit Price without VAT: | 1 058,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,62770 Kč |



