
HDMM40 | |
|---|---|
DigiKey Part Number | 5214-HDMM40-ND |
Manufacturer | |
Manufacturer Product Number | HDMM40 |
Description | 40 FT HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 40.0' (12.19m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 40.0' (12.19m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,51000 Kč | 1 542,51 Kč |
| 10 | 1 311,11500 Kč | 13 111,15 Kč |
| 25 | 1 229,08840 Kč | 30 727,21 Kč |
| 50 | 1 170,47900 Kč | 58 523,95 Kč |
| 100 | 1 114,68510 Kč | 111 468,51 Kč |
| Unit Price without VAT: | 1 542,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,43710 Kč |







