
HDMM310PK | |
|---|---|
DigiKey Part Number | 5214-HDMM310PK-ND |
Manufacturer | |
Manufacturer Product Number | HDMM310PK |
Description | 3FT HDMI CABLE - 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.00' (914.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 061,77000 Kč | 2 061,77 Kč |
| Unit Price without VAT: | 2 061,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 494,74170 Kč |






