HDMM2MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM2MP

DigiKey Part Number
5214-HDMM2MP-ND
Manufacturer
Manufacturer Product Number
HDMM2MP
Description
2M 6FT PREMIUM HDMI 2.0 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1373,01000 Kč373,01 Kč
10316,90800 Kč3 169,08 Kč
25297,05760 Kč7 426,44 Kč
50282,88260 Kč14 144,13 Kč
100269,38530 Kč26 938,53 Kč
250252,53516 Kč63 133,79 Kč
500240,49498 Kč120 247,49 Kč
Manufacturers Standard Package
Unit Price without VAT:373,01000 Kč
Unit Price with VAT:451,34210 Kč