Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM2M

DigiKey Part Number
5214-HDMM2M-ND
Manufacturer
Manufacturer Product Number
HDMM2M
Description
2M HIGH SPEED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Factory Stock: 1 521
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
10265,47800 Kč2 654,78 Kč
25248,85160 Kč6 221,29 Kč
50236,96660 Kč11 848,33 Kč
100225,66130 Kč22 566,13 Kč
250211,54392 Kč52 885,98 Kč
500201,45734 Kč100 728,67 Kč
1 000191,85474 Kč191 854,74 Kč
Manufacturers Standard Package
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč