Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 1.64' (500.00mm)
HDMM21V50CM
HDMM21V50CM

HDMM21V50CM

DigiKey Part Number
5214-HDMM21V50CM-ND
Manufacturer
Manufacturer Product Number
HDMM21V50CM
Description
20IN ULTRA HIGH SPEED HDMI 2.1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
1.64' (500.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1537,03000 Kč537,03 Kč
10456,40200 Kč4 564,02 Kč
25427,82120 Kč10 695,53 Kč
50407,40380 Kč20 370,19 Kč
100387,97280 Kč38 797,28 Kč
250363,70740 Kč90 926,85 Kč
500346,37398 Kč173 186,99 Kč
Manufacturers Standard Package
Unit Price without VAT:537,03000 Kč
Unit Price with VAT:649,80630 Kč