
HDMM12 | |
|---|---|
DigiKey Part Number | 5214-HDMM12-ND |
Manufacturer | |
Manufacturer Product Number | HDMM12 |
Description | 12 FT HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 12.0' (3.66m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 12.0' (3.66m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,93000 Kč | 485,93 Kč |
| 10 | 412,91800 Kč | 4 129,18 Kč |
| 25 | 387,06120 Kč | 9 676,53 Kč |
| 50 | 368,59180 Kč | 18 429,59 Kč |
| 100 | 351,00850 Kč | 35 100,85 Kč |
| 250 | 329,05556 Kč | 82 263,89 Kč |
| 500 | 313,36932 Kč | 156 684,66 Kč |
| Unit Price without VAT: | 485,93000 Kč |
|---|---|
| Unit Price with VAT: | 587,97530 Kč |






