Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM1

DigiKey Part Number
5214-HDMM1-ND
Manufacturer
Manufacturer Product Number
HDMM1
Description
1 FT HIGH SPEED HDMI CABLE - ULT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
1.00' (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Factory Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1252,14000 Kč252,14 Kč
10214,24900 Kč2 142,49 Kč
25200,83000 Kč5 020,75 Kč
50191,24080 Kč9 562,04 Kč
100182,11440 Kč18 211,44 Kč
250170,71980 Kč42 679,95 Kč
500162,57864 Kč81 289,32 Kč
1 000154,82852 Kč154 828,52 Kč
Manufacturers Standard Package
Unit Price without VAT:252,14000 Kč
Unit Price with VAT:305,08940 Kč
Alternate Length
10 FT HIGH SPEED HDMI CABLE
In-Stock: 53
Unit Price: 452,77000 Kč
6 FT HIGH SPEED HDMI CABLE
In-Stock: 302
Unit Price: 310,33000 Kč
15 FT HIGH SPEED HDMI CABLE
In-Stock: 14
Unit Price: 518,26000 Kč
3 FT HIGH SPEED HDMI CABLE - ULT
In-Stock: 136
Unit Price: 276,96000 Kč
25 FT HIGH SPEED HDMI CABLE - UL
In-Stock: 11
Unit Price: 1 057,37000 Kč