
HDMIMM3HSS | |
|---|---|
DigiKey Part Number | 5214-HDMIMM3HSS-ND |
Manufacturer | |
Manufacturer Product Number | HDMIMM3HSS |
Description | 3FT SLIM HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.00' (914.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,53000 Kč | 305,53 Kč |
| 10 | 259,58800 Kč | 2 595,88 Kč |
| 25 | 243,33360 Kč | 6 083,34 Kč |
| 50 | 231,71720 Kč | 11 585,86 Kč |
| 100 | 220,65950 Kč | 22 065,95 Kč |
| 250 | 206,85236 Kč | 51 713,09 Kč |
| 500 | 196,99146 Kč | 98 495,73 Kč |
| 1 000 | 187,60085 Kč | 187 600,85 Kč |
| Unit Price without VAT: | 305,53000 Kč |
|---|---|
| Unit Price with VAT: | 369,69130 Kč |

