Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIMM3HS

DigiKey Part Number
5214-HDMIMM3HS-ND
Manufacturer
Manufacturer Product Number
HDMIMM3HS
Description
3 FT HDMI CABLE W/ ETHERNET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1302,61000 Kč302,61 Kč
10257,21100 Kč2 572,11 Kč
25241,09800 Kč6 027,45 Kč
50229,58560 Kč11 479,28 Kč
100218,63240 Kč21 863,24 Kč
250204,95200 Kč51 238,00 Kč
500195,18120 Kč97 590,60 Kč
1 000185,87798 Kč185 877,98 Kč
Manufacturers Standard Package
Unit Price without VAT:302,61000 Kč
Unit Price with VAT:366,15810 Kč