Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDMIDVIMM610PK | |
|---|---|
DigiKey Part Number | 5214-HDMIDVIMM610PK-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDVIMM610PK |
Description | HDMI TO DVI CABLE 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 6.0' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMIDVIMM6 | StarTech.com | 492 | 5214-HDMIDVIMM6-ND | 304,26000 Kč | Parametric Equivalent |
| 741-20010-00200 | CNC Tech | 82 | 1175-1162-ND | 456,29000 Kč | Parametric Equivalent |
| CT001149 | TPI (Test Products Int) | 0 | 290-1915-ND | 508,33640 Kč | Parametric Equivalent |
| P566-006 | Eaton Tripp Lite | 724 | TL688-ND | 258,91000 Kč | Parametric Equivalent |
| P566AB-006 | Eaton Tripp Lite | 1 | 95-P566AB-006-ND | 162,10000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 508,50000 Kč | 1 508,50 Kč |
| Unit Price without VAT: | 1 508,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 825,28500 Kč |






