New at DigiKey
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI21-CBL-8K60-6F

DigiKey Part Number
5214-HDMI21-CBL-8K60-6F-ND
Manufacturer
Manufacturer Product Number
HDMI21-CBL-8K60-6F
Description
6FT ULTRA HIGH SPEED HDMI 2.1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI Male
2nd Connector Type
HDMI Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 1 005
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1533,77000 Kč533,77 Kč
10453,68300 Kč4 536,83 Kč
25425,28520 Kč10 632,13 Kč
Manufacturers Standard Package
Unit Price without VAT:533,77000 Kč
Unit Price with VAT:645,86170 Kč