
HDMI-SPLITTER-44K60S | |
|---|---|
DigiKey Part Number | 5214-HDMI-SPLITTER-44K60S-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-SPLITTER-44K60S |
Description | 4-PORT HDMI SPLITTER, 4K 60HZ, 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI Splitter Audio, Video |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | HDMI Splitter | |
For Use With/Related Products | Audio, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 345,88000 Kč | 5 345,88 Kč |
| 5 | 4 695,06800 Kč | 23 475,34 Kč |
| 10 | 4 456,25900 Kč | 44 562,59 Kč |
| Unit Price without VAT: | 5 345,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 468,51480 Kč |


