HDEXT2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDEXT2M

DigiKey Part Number
5214-HDEXT2M-ND
Manufacturer
Manufacturer Product Number
HDEXT2M
Description
2M HDMI EXTENSION CABLE - ULTRA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1392,44000 Kč392,44 Kč
10333,48800 Kč3 334,88 Kč
25312,60000 Kč7 815,00 Kč
50297,67740 Kč14 883,87 Kč
100283,47550 Kč28 347,55 Kč
250265,74332 Kč66 435,83 Kč
500253,07492 Kč126 537,46 Kč
Manufacturers Standard Package
Unit Price without VAT:392,44000 Kč
Unit Price with VAT:474,85240 Kč