Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDADMM50CM

DigiKey Part Number
5214-HDADMM50CM-ND
Manufacturer
Manufacturer Product Number
HDADMM50CM
Description
0.5M HIGH SPEED HDMI CABLE WITH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
Micro HDMI-D Male
Length
1.64' (500.00mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1231,61000 Kč231,61 Kč
10196,79300 Kč1 967,93 Kč
25184,46320 Kč4 611,58 Kč
50175,65240 Kč8 782,62 Kč
100167,26800 Kč16 726,80 Kč
250156,80132 Kč39 200,33 Kč
500149,32392 Kč74 661,96 Kč
1 000142,20434 Kč142 204,34 Kč
Manufacturers Standard Package
Unit Price without VAT:231,61000 Kč
Unit Price with VAT:280,24810 Kč