
HDACFM | |
|---|---|
DigiKey Part Number | 5214-HDACFM-ND |
Manufacturer | |
Manufacturer Product Number | HDACFM |
Description | HDMI TO HDMI MINI ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI Mini, Plug To HDMI, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI Mini, Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 Kč | 301,53 Kč |
| 10 | 256,23900 Kč | 2 562,39 Kč |
| 25 | 240,19200 Kč | 6 004,80 Kč |
| Unit Price without VAT: | 301,53000 Kč |
|---|---|
| Unit Price with VAT: | 364,85130 Kč |




