
HD2MF3FL | |
|---|---|
DigiKey Part Number | 5214-HD2MF3FL-ND |
Manufacturer | |
Manufacturer Product Number | HD2MF3FL |
Description | HDMI PORT SAVER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| 10 | 291,38900 Kč | 2 913,89 Kč |
| 25 | 273,12520 Kč | 6 828,13 Kč |
| 50 | 260,09380 Kč | 13 004,69 Kč |
| 100 | 247,68190 Kč | 24 768,19 Kč |
| 250 | 232,18748 Kč | 58 046,87 Kč |
| 500 | 221,11692 Kč | 110 558,46 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |


