
HD2MF18INL | |
|---|---|
DigiKey Part Number | 5214-HD2MF18INL-ND |
Manufacturer | |
Manufacturer Product Number | HD2MF18INL |
Description | HDMI PORT SAVER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.60' (487.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 1.60' (487.68mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 Kč | 299,85 Kč |
| 10 | 254,85300 Kč | 2 548,53 Kč |
| 25 | 238,88160 Kč | 5 972,04 Kč |
| 50 | 227,47560 Kč | 11 373,78 Kč |
| 100 | 216,62170 Kč | 21 662,17 Kč |
| 250 | 203,06828 Kč | 50 767,07 Kč |
| 500 | 193,38612 Kč | 96 693,06 Kč |
| 1 000 | 184,16947 Kč | 184 169,47 Kč |
| Unit Price without VAT: | 299,85000 Kč |
|---|---|
| Unit Price with VAT: | 362,81850 Kč |


