



HD2DP | |
|---|---|
DigiKey Part Number | 5214-HD2DP-ND |
Manufacturer | |
Manufacturer Product Number | HD2DP |
Description | HDMI TO DISPLAYPORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI to DisplayPort |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | HDMI to DisplayPort | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,78000 Kč | 1 539,78 Kč |
| 10 | 1 308,80500 Kč | 13 088,05 Kč |
| 25 | 1 226,91320 Kč | 30 672,83 Kč |
| 50 | 1 168,40860 Kč | 58 420,43 Kč |
| 100 | 1 112,71550 Kč | 111 271,55 Kč |
| Unit Price without VAT: | 1 539,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 863,13380 Kč |


