
HD202A | |
|---|---|
DigiKey Part Number | 5214-HD202A-ND |
Manufacturer | |
Manufacturer Product Number | HD202A |
Description | 4K HDMI AUDIO EXTRACTOR - 4K 60H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | HDMI to Audio | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | 3.5mm Female (2) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | Power Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 202,46000 Kč | 2 202,46 Kč |
| 10 | 1 953,88200 Kč | 19 538,82 Kč |
| 25 | 1 862,99240 Kč | 46 574,81 Kč |
| 50 | 1 797,07220 Kč | 89 853,61 Kč |
| 100 | 1 736,62500 Kč | 173 662,50 Kč |
| Unit Price without VAT: | 2 202,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 664,97660 Kč |


