
HB31C3A1CPD3 | |
|---|---|
DigiKey Part Number | 5214-HB31C3A1CPD3-ND |
Manufacturer | |
Manufacturer Product Number | HB31C3A1CPD3 |
Description | USB HUB 4 PORT 10GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, Thunderbolt 3 Compatible, USB 3.2 (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,63000 Kč | 1 620,63 Kč |
| 10 | 1 437,71200 Kč | 14 377,12 Kč |
| 25 | 1 370,83360 Kč | 34 270,84 Kč |
| 50 | 1 322,31960 Kč | 66 115,98 Kč |
| 100 | 1 275,53190 Kč | 127 553,19 Kč |
| Unit Price without VAT: | 1 620,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,96230 Kč |



