
HB30C3A1GEA2 | |
|---|---|
DigiKey Part Number | 5214-HB30C3A1GEA2-ND |
Manufacturer | |
Manufacturer Product Number | HB30C3A1GEA2 |
Description | USB HUB 3 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 3 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, Thunderbolt 3 Compatible, USB 3.2 (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,74000 Kč | 1 172,74 Kč |
| 10 | 1 040,34600 Kč | 10 403,46 Kč |
| 25 | 991,93720 Kč | 24 798,43 Kč |
| 50 | 956,82840 Kč | 47 841,42 Kč |
| 100 | 922,96920 Kč | 92 296,92 Kč |
| Unit Price without VAT: | 1 172,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 419,01540 Kč |






