
HB30C3A1CFBW | |
|---|---|
DigiKey Part Number | 5214-HB30C3A1CFBW-ND |
Manufacturer | |
Manufacturer Product Number | HB30C3A1CFBW |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB-C (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,41000 Kč | 958,41 Kč |
| 10 | 850,16700 Kč | 8 501,67 Kč |
| 25 | 810,59360 Kč | 20 264,84 Kč |
| 50 | 781,90640 Kč | 39 095,32 Kč |
| 100 | 754,22990 Kč | 75 422,99 Kč |
| 250 | 719,15556 Kč | 179 788,89 Kč |
| Unit Price without VAT: | 958,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,67610 Kč |


